You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm x 19mm Zinc Plated Pozidriv Countersunk Self Tapping Screws, 200 Pack -
STCSK346ZP
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- STCSK346ZP
- Order Code:
- FN05567
- Also Known As:
- GTIN UPC EAN: 5028485917045
Product Range Selector (Forgefix - Countersunk Self Tapping Screws)
See all from this product rangeProduct Overview
- Self-Tapping Screw Countersunk Head
- Head: Countersunk pozidriv compatible drive
- Finish: Zinc Plated
- Countersunk head will fit flush into pre-countersunk holes or will countersink into soft wood or timber
Product Information
- :
- -
- :
- 3.5mm
- :
- 19mm
- :
- Zinc
- :
- -
- :
- Flat / Countersunk Head Pozidriv
- :
- Forgefix - Countersunk Self Tapping Screws
Technical Documents (0)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.68 (£2.02) | ( ) |
10+ | £1.60 (£1.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.