You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm x 13mm Stainless Steel Pozidriv Pan Head Self Tapping Screws, 100 Pack -
STPP126SS
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- STPP126SS
- Order Code:
- FN04759
- Also Known As:
- GTIN UPC EAN: 5028485012924
Product Range Selector (Forgefix - Pan Head Self Tapping Screws)
See all from this product rangeProduct Overview
- Pan Head has a flat under head surface which allows the screw to lay flat on sheet material, reducing deformation
- Stainless steel offers solutions for fastening marine, coastal and sanitary type applications
- Head: Pozidriv compatible pan
- Finish: Stainless Steel
- Supplied in a box of 100
Product Information
- :
- No.6
- :
- 3.5mm
- :
- 13mm
- :
- -
- :
- Stainless Steel A2
- :
- Pan Head Pozidriv
- :
- Forgefix - Pan Head Self Tapping Screws
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.42 (£4.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.