You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm x 13mm Zinc Plated Pozidriv Pan Head Self Tapping Screws, 200 Pack -
STPP126ZP
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- STPP126ZP
- Order Code:
- FN05546
- Also Known As:
- GTIN UPC EAN: 5028485740353
Product Range Selector (Forgefix - Pan Head Self Tapping Screws)
See all from this product rangeProduct Overview
- Head: Pozidriv compatible pan head
- Finish: Zinc Plated
- Self-Tapping Screw Thread
- Predominately used in engineering trades on sheet material
- Now widely used on DIY, ironmongery, electrical and plumbing applications
- Designed to self-thread in to thin sheet material of all types (pilot drill required using high speed twist drills)
- Pan Head has a flat under head surface which allows the screw to lay flat on sheet material, reducing deformation
Product Information
- :
- -
- :
- 3.5mm
- :
- 13mm
- :
- Zinc
- :
- -
- :
- Pan Head Pozidriv
- :
- Forgefix - Pan Head Self Tapping Screws
Technical Documents (0)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.42 (£1.70) | ( ) |
10+ | £1.35 (£1.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.