You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm Steel ZP Dog Tooth Washers, 10 Pack -
10DTW50
- Manufacturer:
- FORGEPACK FORGEPACK
- Manufacturer Part No:
- 10DTW50
- Order Code:
- FN04694
- Also Known As:
- GTIN UPC EAN: 5028485023517
Product Overview
- Teeth bite into timber offering a non-movement fastener
- Bright zinc plated for increased corrosion resistance
- Increases the strength of the joint
- Mainly used in conjunction with carriage bolts where a strong timber to timber connection is required
- Mild Steel
- Finish: Zinc Plated
- Size: 50mm
Product Information
- :
- -
- :
- -
- :
- Steel
- :
- -
- :
- Zinc
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.79 (£4.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.