You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 8W UV Exposure Unit, 240x165mm -
LV202E
- Manufacturer:
- FORTEX FORTEX
- Manufacturer Part No:
- LV202E
- Order Code:
- PC02806
- Product Range
- -
- Technical Datasheet:
- LV202E Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Two 8W fluorescent UV tubes with 365nm wavelength (peak output)
- Exposure area: 240x165mm
- Glass plate with high UV transparency
- Foam pad in lid to ensure even pressure
- Six minute mechanical timer
- Steel case and all-metal construction
- Dimensions (HxWxD): 90x420x175mm
Product Information
- :
- UV
- :
- 420mm
- :
- 175mm
- :
- 90mm
- :
- 240mm x 165mm
- :
- -
- :
- UK Type G
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £160.59 (£192.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.