You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Convection Reflow Oven, 2.4kW -
RF100
- Manufacturer:
- FORTEX FORTEX
- Manufacturer Part No:
- RF100
- Order Code:
- SD03046
- Technical Datasheet:
- RF100 Datasheet
Product Overview
- Uses highly efficient infrared heating elements and has several thermocouple temperature gauges
- Temperature curve of the reflow process is highly accurate, and in the respective reflow sections, very uniform
- All common alloys can be processed
- Automatic error detection with alarm
- Suitable for a variety of applications e.g. reflow soldering, repairing, drying etc.
- Stove is well insulated by a special aluminium silicate cotton
- Reduces energy consumption, protects the circuit, allows optimal operation, and keeps furnace temperature constant
- Suitable for SMT small series, for research and development of electronic products, school, education, and study
Product Information
- :
- Processing Tray
- :
- 60°C
- :
- 300°C
- :
- 2.4kW
- :
- 230VAC
- :
- -
- :
- 314mm
- :
- 500mm
- :
- 504mm
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £948.39 (£1,138.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























