You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

White IP65 Fire Rated Showerlight - 

ELA-27467-WHT

ELA-27467-WHT - White IP65 Fire Rated Showerlight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ELA-27467-WHT
Order Code:
LA06611
Also Known As:
GTIN UPC EAN: 5020024513886
Technical Datasheet:
ELA-27467-WHT   Datasheet
See all Technical Docs

Product Range Selector (IP65 Fire Rated Showerlights)

See all from this product range

Product Overview

  • Suitable for 30, 60 and 90 minute fire resistant standard ceiling constructions
  • Protection against electric shocks: Class I (Earthed)
  • Material: Die cast steel
  • PTFE Cable
  • Lamp type: GU10 maximum 50W Halogen or LED equivalent (Not included)
  • Dimensions (HxØ): 108x80mm
  • Cut-out Ø: 70mm
  • IP rating: IP65

Product Information


:
IP65 Fire Rated Showerlights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5020024513886

7 In stock Need more?

???PF_PDP_RSP_SUP???

£6.76 ( £8.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.76 (£8.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.34 (£7.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --