You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W G80 Vintage LED Filament Bulb, BC/B22, Clear Dimmable -
INL-G80-LED-BC-CLR
- Manufacturer:
- FORUM LIGHTING FORUM LIGHTING
- Manufacturer Part No:
- INL-G80-LED-BC-CLR
- Order Code:
- LP10111
- Product Range
- Inlight Series
- Also Known As:
- GTIN UPC EAN: 5020024000959
- Technical Datasheet:
- INL-G80-LED-BC-CLR Datasheet
Product Range Selector (Inlight Series)
See all from this product rangeProduct Overview
- Filament lamp with the benefits of long lasting LED technology
- Save on energy costs compared with traditional light bulbs
- Compatible with existing fixtures with a B22 or holder
- Dimmable, globe-shaped lamp
Product Information
- :
- Filament Globe
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Warm White
- :
- 2200K
- :
- Dimmable
- :
- -
- :
- -
- :
- 300lm
- :
- 4W
- :
- 240V
- :
- A+
- :
- 120mm
- :
- 80mm
- :
- Inlight Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 17/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.79 (£8.15) | ( ) |
| 5+ | £6.58 (£7.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























