You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Core 1100 Micro ATX Tower Case, Black - 

OEM-ATCCACORE1100-BK

New
OEM-ATCCACORE1100-BK - Core 1100 Micro ATX Tower Case, Black
OEM-ATCCACORE1100-BK - Core 1100 Micro ATX Tower Case, Black
OEM-ATCCACORE1100-BK - Core 1100 Micro ATX Tower Case, Black
OEM-ATCCACORE1100-BK - Core 1100 Micro ATX Tower Case, Black
OEM-ATCCACORE1100-BK - Core 1100 Micro ATX Tower Case, Black
OEM-ATCCACORE1100-BK - Core 1100 Micro ATX Tower Case, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OEM-ATCCACORE1100-BK
Order Code:
CS38351
Product Range
-
Also Known As:
GTIN UPC EAN: 7350041089698
See all Technical Docs

Product Overview

The Fractal Design Core 1100 is an extremely compact micro ATX case, designed for exceptional airflow and cooling performance. Despite its small footprint, this mATX case has everything you need and provides an innovative vertical hard drive bracket can fit either two 3.5" drives, three 2.5" drives, or one drive of each size. Thanks to a sleek textured finish and brushed aluminum-look front panel, the Core 1100 stylishly blends into any environment.
  • Modern PC tower case with painted interior and Fractal Design signature white details
  • Compatible with Micro ATX and Mini ITX motherboards
  • Provides space for up to 3 cooling fans: 1x 120mm front, 1x 120mm side and 1x 92mm rear (no fans included)
  • Supports video cards up to 350mm in length and maximum CPU cooler height up to 148mm
  • Provides 2x 5.25" external bays for ODD devices
  • Supports 2x 3.5" HDD or 3x 2.5" HDD/SSD or 1x 2.5" HDD/SSD & 1x 3.5" HDD/SSD
  • Both 3.5" drive slots come with silicone vibration dampening grommets
  • Case is optimised for airflow with a straight cooling path
  • 1x USB 3.0, 1x USB 2.0, HD audio & microphone ports
  • 4x Full size expansion slots
  • Front panel dust filters and closed top and bottom panels maintain a dust-free interior
  • Dimensions (HxWxD): 358x175x410mm
  • 2 Year manufacturer warranty

Footnotes

Note: One or more 3.5" hard drives may interfere with side-mounted power connectors on graphics cards longer than 170 mm.

Product Information


:
Micro ATX, Mini ITX

:
Tower

:
-

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7350041089698

12 In stock Need more?

???PF_PDP_RSP_SUP???

£27.27 ( £32.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.27 (£32.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £25.40 (£30.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --