You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable, USB / DB9 Male RS232, 0.1m -
CHIPI-X10
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- CHIPI-X10
- Order Code:
- SC14088
- Product Range
- Chipi-X Series
- Technical Datasheet:
- CHIPI-X10 Datasheet
Product Range Selector (Chipi-X Series)
See all from this product rangeProduct Overview
- ChiPi-X10 USB to RS232 converter is an evaluation cable for the FT231X
- USB to RS232 level full-handshake UART cable
- Data rates: 250Kbaud
- Interfaces: UART
- End connector: male DB9
- USB class: FTDI drivers
- Operating temperature: -40°C to +85°C
- USB speed: full speed (12Mbps), USB connector: type A
- Virtual com port
- FT231X FTDI internal IC
Warnings
Product Information
- :
- USB to RS232 Converter
- :
- 250Kbaud
- :
- D Sub 9 Position Plug
- :
- FT231XS
- :
- 100mm
- :
- 3.9"
- :
- Chipi-X Series
Technical Documents (1)
175 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.45 (£26.94) | ( ) |
10+ | £21.66 (£25.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.