You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to UART/FIFO, SMD, 2232, LQFP48 -
FT2232D/TR
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- FT2232D/TR
- Order Code:
- SC10147
- Technical Datasheet:
- FT2232D/TR Datasheet
Product Overview
- Single chip USB to dual channel serial/parallel ports with a variety of configurations
- Entire USB protocol handled on the chip. No USB specific firmware programming required
- Transfer Data Rate 300 to 3Mbaud
- USB to parallel FIFO transfer data rate up to 1 megabyte/second
- Multi-Protocol Synchronous Serial Engine (MPSSE) to simplify synchronous serial protocol design
- CPU style FIFO interface mode simplifies CPU interface design
- FTDIs Virtual Com Port and Direct drivers eliminate requirement for USB driver development
- Highly integrated design includes 3.3V LDO regulator for USB I/O
- Integrated POR function and on chip clock multiplier PLL (6MHz–48MHz)
- Asynchronous serial UART interface option with full hardware handshaking and modem interface signals
- Enhanced bit-bang Mode interface option with RD# and WR# strobes
- Configurable I/O drive strength
- Fully assisted hardware or X-On/X-Off software handshaking
- UART Interface supports 7/8 bit data, 1/2 stop bits, and Odd/Even/Mark/Space/No Parity
- Configuration mode and USB Description strings configurable in external EEPROM over USB interface
- Supports bus powered, self powered and high power bus powered USB configurations
- Low operating and USB suspend current
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 Full Speed (12Mbits/Second) compatible
Applications
Communications & Networking, Consumer Electronics, Multimedia, Portable Devices
Product Information
- :
- USB to UART, FIFO
- :
- 3V
- :
- 5.25V
- :
- LQFP
- :
- 48Pins
- :
- -40°C
- :
- 85°C
- :
- MSL 3 - 168 hours
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.22 (£6.26) | ( ) |
| 10+ | £4.64 (£5.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























