You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual High Speed USB to Multipurpose UART/FIFO in LQFP-64 Package - 

FT2232HL-REEL

FT2232HL-REEL - Dual High Speed USB to Multipurpose UART/FIFO in LQFP-64 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
FT2232HL-REEL
Order Code:
SC20371
Product Range
-
Technical Datasheet:
FT2232HL-REEL   Datasheet
See all Technical Docs

Product Overview

FT2232HL-REEL is FTDI’s 5th generation, dual USB 2.0 high speed (480 Mb/s) to multipurpose UART/FIFO IC. It has the capability of being configured in a variety of industry standard serial or parallel interfaces. The FT2232H has the advanced features such as single-chip USB to quad serial ports with a variety of configuring, entire USB protocol is handled on the chip, no USB-specific firmware programming is required. It is USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/second) compatible. It features dual multi-protocol synchronous serial engine (MPSSE) to simplify synchronous serial protocol (USB to JTAG, I2C, SPI or bit-bang) design. It has MCU host bus emulation mode configuration option.
  • Independent baud rate generators, adjustable receive buffer timeout
  • 1.8V (chip core) and +3.3V I/O interfacing (+5V tolerant)
  • Fully assisted hardware or X-On / X-Off software handshaking
  • UART Interface supports 7/8 bit data, 1/2 stop bits, and Odd/Even/Mark/Space/No Parity
  • Auto-transmit enable control for RS485 serial applications using TXDEN pin
  • Low operating and USB suspend current, configurable I/O drive strength and slew rate
  • Supports bus powered, self-powered and high power bus powered USB configurations
  • UHCI/OHCI/EHCI host controller compatible, USB bulk data transfer mode
  • Dedicated Windows DLLs available for USB to JTAG, USB to SPI, and USB to I²C applications
  • 64 pin LQFP package, ambient operating temperature range from -40°C to 85°C

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Serial to Parallel UART

:
2Channels

:
480Mbps

:
1.62V

:
3.63V

:
LQFP

:
64Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£4.20 ( £5.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.20 (£5.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.03 (£4.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --