You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual High Speed USB to Multipurpose UART/FIFO IC, 480Mbs, 1.62V, 1.98V, 64 Pins, QFN -
FT2232HQ-REEL
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- FT2232HQ-REEL
- Order Code:
- SC19123
- Product Range
- -
- Technical Datasheet:
- FT2232HQ-REEL Datasheet
Product Overview
- USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/Second) compatible
- Dual independent UART or FIFO or MPSSE ports
- Independent baud rate generators
- RS232/RS422/RS485 UART transfer data rate up to 12Mbaud
- USB to parallel FIFO transfer data rate up to 8Mbyte/sec
- Fast opto isolated serial interface option
- Core operating supply voltage range from 1.62V to 1.98V
- Operating temperature range from -40°C to 85°C
- USB bulk data transfer mode (512byte packets in high speed mode)
- UHCI/OHCI/EHCI host controller compatible
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Industrial, Audio, Imaging, Video & Vision
Footnotes
Product Information
- :
- Serial to Parallel UART
- :
- 2Channels
- :
- 480Mbps
- :
- 1.62V
- :
- 1.98V
- :
- QFN
- :
- 64Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.79 (£4.55) | ( ) |
10+ | £3.64 (£4.37) | ( ) |
100+ | £3.48 (£4.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.