You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 to Basic Serial UART Interface in SSOP-16 Package, 2.97V, 5.5V -
FT230XS-R
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- FT230XS-R
- Order Code:
- SC19126
- Product Range
- FT230X
- Technical Datasheet:
- FT230XS-R Datasheet
Product Range Selector (FT230X)
See all from this product rangeProduct Overview
- Single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled on the chip, no USB specific firmware programming required
- 2048byte multi time programmable memory, storing device descriptors and CBUS I/O configuration
- Fully integrated clock generation with no external crystal required
- Data transfer rates from 300baud to 3Mbaud (RS422, RS485 and RS232) at TTL levels
- 512byte receive buffer and 512byte transmit buffer utilising buffer smoothing technology
- FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers
- Configurable CBUS I/O pins
- Transmit and receive LED drive signals
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
- Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
- USB Battery Charger Detection
- Device supplied pre-programmed with unique USB serial number
- USB Power Configurations; supports bus- powered, self-powered and bus-powered with power switching
- Integrated +3.3V level converter for USB I/O.
- True 3.3V CMOS drive output and TTL input
- Configurable I/O pin output drive strength;
- 4mA min. and 16mA max.
- Integrated power on reset circuit
- Fully integrated AVCC supply filtering - no external filtering required
- UART signal inversion option
- Low operating and USB suspend current; 8mA (active-typ) and 70uA (suspend-typ).
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 Full Speed compatible
Applications
Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Multimedia
Footnotes
Product Information
- :
- USB-UART Converter
- :
- USB 2.0
- :
- 2.97V
- :
- 5.5V
- :
- SSOP
- :
- 16Pins
- :
- 3Mbaud
- :
- 1Ports
- :
- -40°C
- :
- 85°C
- :
- FT230X
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.92 (£2.30) | ( ) |
| 25+ | £1.86 (£2.23) | ( ) |
| 100+ | £1.79 (£2.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























