You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 Interface to Serial Handshake UART Converter, 2.97V, 5.5V, QFN, 20 Pins -
FT231XQ-R
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- FT231XQ-R
- Order Code:
- SC19129
- Product Range
- -
- Technical Datasheet:
- FT231XQ-R Datasheet
Product Overview
- Single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled on the chip. No USB specific firmware programming required
- Fully integrated 2048 byte EEPROM for storing device descriptors and CBUS I/O configuration
- Configurable CBUS I/O pins, transmit and receive LED drive signals
- Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
- Device supplied pre-programmed with unique USB serial number
- Integrated +3.3V level converter for USB I/O, true 3.3V CMOS drive output and TTL input
- Configurable I/O pin output drive strength, integrated power-on-reset circuit
- Low USB bandwidth consumption, USB 2.0 full speed compatible
- Operating temperature range from -40°C to 85°C, 20-pin QFN package
Warnings
Product Information
- :
- USB-UART Converter
- :
- USB 2.0
- :
- 2.97V
- :
- 5.5V
- :
- QFN
- :
- 20Pins
- :
- 3Mbaud
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.67 (£2.00) | ( ) |
| 25+ | £1.62 (£1.94) | ( ) |
| 100+ | £1.56 (£1.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























