You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 Interface to Serial UART Converter, 2.97V, 5.5V, SSOP, 20 Pins -
FT231XS-R
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- FT231XS-R
- Order Code:
- SC19128
- Product Range
- FT231X
- Technical Datasheet:
- FT231XS-R Datasheet
Product Range Selector (FT231X)
See all from this product rangeProduct Overview
- Single Chip USB to Asynchronous Serial Data Transfer Interface
- Entire USB Protocol Handled on Chip, No USB Specific Firmware Programming Required
- Fully Integrated 2048-byte EEPROM for Storing Device Descriptors and CBUS I/O Configuration
- Fully Integrated Clock Generation with no external crystal required + Optional clock o/p selection
- Data Transfer Rates from 300 baud to 3Mbaud
- 512-byte Transmit and Receive Buffer utilising buffer smoothing technology for high data throughput
- Royalty-free VCP and Direct (D2XX) drivers eliminate requirement for USB driver development
- Configurable CBUS I/O Pins
- Transmit and Receive LED Drive Signals
- UART Interface Support for 7 or 8 Data Bits, 1 or 2 Stop Bits and Odd/Even/Mark/Space/No Parity
- Synchronous and Asynchronous Bit Bang Interface Options with RD# and WR# Strobes
- Battery Charger Detection, presence of a charger on USB port to enable faster charging of Batteries
- Device Supplied Pre-programmed with Unique USB Serial Number
- Supports Bus Powered, Self-powered and High-power Bus Powered USB Configurations
- Integrated +3.3V Level Converter for USB I/O
- True 3.3V CMOS drive output and TTL input (Operates down to 1V8 with external pull up)
- Configurable I/O Pin Output Drive Strength
- Integrated Power-on-reset Circuit
- UART Signal Inversion Option
- Internal 3.3/1.8V LDO Regulators
- Low Operating Current of 8mA (typical) and USB Suspend Current of 125μA (Typical) Current
- Low USB Bandwidth Consumption
- UHCI/OHCI/EHCI Host Controller Compatible
- USB 2.0 Full Speed Compatible
Applications
Signal Processing, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Sensing & Instrumentation, Industrial, Power Management
Footnotes
Warnings
Product Information
- :
- USB-UART Converter
- :
- USB 2.0
- :
- 2.97V
- :
- 5.5V
- :
- SSOP
- :
- 20Pins
- :
- 3Mbaud
- :
- 4Ports
- :
- -40°C
- :
- 85°C
- :
- FT231X
- :
- -
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.23 (£2.68) | ( ) |
25+ | £1.91 (£2.29) | ( ) |
100+ | £1.86 (£2.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.