You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quad High Speed USB to Multipurpose UART / MPSSE IC, Interface Bridges, 1.62V, 1.98V, LQFP, 64 Pins -
FT4232HL-REEL
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- FT4232HL-REEL
- Order Code:
- SC19124
- Product Range
- FT
- Technical Datasheet:
- FT4232HL-REEL Datasheet
Product Range Selector (FT)
See all from this product rangeProduct Overview
- Entire USB protocol handled on the chip and no USB specific firmware programming required
- USB 2.0 high speed (480Mbits/s) and full speed (12Mbits/s) compatible
- Independent baud rate generators
- RS232/RS422/RS485 UART transfer data rate up to 12Mbaud
- Adjustable receive buffer timeout
- 3.3V single supply operating voltage range
- USB bulk data transfer mode (512byte packets in high speed mode)
- UART interface supports 7/8 bit data, 1/2 stop bits and odd/even/mark/space/no parity
- Low operating and USB suspend current
- Ambient operating temperature range from -40°C to 85°C
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Industrial
Footnotes
Product Information
- :
- USB to UART, MPSSE
- :
- 1.62V
- :
- 1.98V
- :
- LQFP
- :
- 64Pins
- :
- -40°C
- :
- 85°C
- :
- FT
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.48 (£6.58) | ( ) |
10+ | £5.38 (£6.46) | ( ) |
100+ | £5.09 (£6.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.