You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interface Bridges, USB to UART, MPSSE, 1.62 V, 1.98V, QFN, 64 Pins, -40 Degrees C -
FT4232HQ-REEL
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- FT4232HQ-REEL
- Order Code:
- SC20372
- Product Range
- -
- Technical Datasheet:
- FT4232HQ-REEL Datasheet
Product Overview
- Single chip USB to quad serial ports with a variety of configurations
- Entire USB protocol handled on chip, no USB specific firmware programming required
- USB 2.0 high-speed (480Mbps) and full-speed (12Mbps) compatible
- Two multi-protocol synchronous serial engine (MPSSE) on channel A and channel B
- Independent baud rate generators
- RS232/RS422/RS485 UART transfer data rate up to 12Mbaud (RS232 Data Rate Limited)
- FTDI's royalty-free virtual com port (VCP) and direct (D2XX) drivers
- Optional traffic TX/RX indicators can be added with LEDs and an external 74HC595 shift register
- Adjustable receive buffer timeout
- Support for USB suspend and resume conditions via PWREN#, SUSPEND# and RI# pins
- Highly integrated design
- FTDI FT232B style, asynchronous serial UART interface option
- Fully assisted hardware or X-On/X-Off software handshaking
- UART interface supports 7/8-bit data, 1/2 stop bits and odd/even/mark/space/no parity
- Auto-transmit enable control for RS485 serial applications using TXDEN pin
- Operational configuration mode and USB description strings configurable in external EEPROM over USB
- Low operating and USB suspend current
- Configurable I/O drive strength (4, 8, 12 or 16mA) and slew rate
- Supports bus powered, self powered and high-power bus powered USB configurations
- UHCI/OHCI/EHCI host controller compatible
- USB bulk data transfer mode (512-byte packets in high-speed mode)
- Dedicated Windows DLLs available for USB to JTAG, USB to SPI and USB to I²C applications
- +1.8V (chip core) and +3.3V I/O interfacing (+5V tolerant)
- Extended industrial operating temperature range
Applications
Computers & Computer Peripherals, Audio, Sensing & Instrumentation, Industrial, Automation & Process Control
Footnotes
Warnings
Product Information
- :
- USB to UART, MPSSE
- :
- 1.62V
- :
- 1.98V
- :
- QFN
- :
- 64Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.03 (£6.04) | ( ) |
| 10+ | £4.95 (£5.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























