You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable, TTL / USB Converter, Wire-End, 1.8m -
TTL-232RG-VIP-WE
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- TTL-232RG-VIP-WE
- Order Code:
- SC14075
- Product Range
- -
- Technical Datasheet:
- TTL-232RG-VIP-WE Datasheet
Product Overview
- Any input voltage can be supplied by the customer from 1.8V (min value of VCCIO) to +5.25V
- USB 2.0 (12Mb/s) full speed compatible
- Connect directly to a microcontroller UART or I/O pins
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
- Internal EEPROM with user writeable area
- UHCI/OHCI/EHCI host controller compatible
- Voltage output power allows external logic to be powered from the USB port
- Entire USB protocol handled by the electronics in the cable USB
- Six way outputs provide Tx, Rx, RTS#, CTS#, VCC and GND
- Low USB bandwidth consumption
Applications
Communications & Networking, Sensing & Instrumentation, Industrial, Security, Automotive
Product Information
- :
- USB to UART Converter
- :
- 3Mbaud
- :
- Free / Stripped End
- :
- FT232R
- :
- 1.8m
- :
- 5.9ft
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 24/08/25
Order now. Pay nothing until products are dispatched8 more will be available week commencing 24/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.06 (£21.67) | ( ) |
10+ | £17.32 (£20.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.