You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Breakout Module based on FT230XQ Full Speed USB to Basic UART IC - PCB Ended Connection - 

UMFT230XB-NC

UMFT230XB-NC - Breakout Module based on FT230XQ Full Speed USB to Basic UART IC - PCB Ended Connection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
UMFT230XB-NC
Order Code:
SC14101
Product Range
-
Technical Datasheet:
UMFT230XB-NC   Datasheet
See all Technical Docs

Product Overview

The UMFT230XB-NC is a Breakout Board with a low profile to convert USB to UART with four control bus lines. This module converts USB2.0 full-speed to a serial interface and connects the serial signals to a 2.54mm (0.1") pitch 10-pin female receptacle. The boards do not use USB connector, but instead the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector. All serial interfaces on these modules operate at 3.3V voltage levels, however all I/Os are 5V tolerant.
  • 3.3V Power out with a 50mA current limit and fused 5V
  • UART rate can be up to 3MBd
  • No connector option, no connector is fitted to CN2
  • Configurable CBUS I/O pin
  • Device supplied preprogrammed with unique USB serial number
  • Supports bus powered, self powered and high power bus powered USB configurations
  • Integrated power on reset circuit
  • Low USB bandwidth consumption
  • UHCI/OHCI/EHCI host controller compatible
  • USB 2.0 full speed compatible

Applications

Test & Measurement, Industrial, Audio, Imaging, Video & Vision, Industrial, Sensing & Instrumentation, Consumer Electronics

Product Information


:
Interface Module

:
USB to UART

:
FTDI

:
FT230XB

:
-

:
Dev Board FT230XB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£7.62 ( £9.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.62 (£9.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.25 (£8.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --