You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Breakout Module based on FT230XQ Full Speed USB to Basic UART IC - Wire Ended Connection -
UMFT230XB-WE
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- UMFT230XB-WE
- Order Code:
- SC14102
- Product Range
- -
- Technical Datasheet:
- UMFT230XB-WE Datasheet
Product Overview
- USB to UART with four control bus lines
- 3.3V power out (with a 50mA current limit) and fused 5V
- UART rate can be up to 3Mega Baud
- Wire ended option
- 6” flying leads fitted to CN2
Product Information
- :
- Interface Module
- :
- USB to UART
- :
- FTDI
- :
- FT230XB
- :
- -
- :
- Dev Board FT230XB
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.58 (£11.50) | ( ) |
10+ | £9.11 (£10.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.