You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to RS232 Levels Serial UART Converter Cable with 1.8m Cable and 5V Power Supply Output -
USB-RS232-WE-1800-BT_5.0
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- USB-RS232-WE-1800-BT_5.0
- Order Code:
- SC14069
- Product Range
- -
- Technical Datasheet:
- USB-RS232-WE-1800-BT_5.0 Datasheet
Product Overview
- Black cable and transparent USB connector
- Entire USB protocol handled by the electronics in the cable USB
- EIA/TIA-232 and V.28/V.24 communication interface with low power requirements
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
- Internal EEPROM with user writeable area
- Data transfer rates from 300baud to 1Mbaud
- Low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible
- ESD protection for RS232 I/O's
- Fully assisted hardware (RTS#/CTS#) or X-on/X-off software handshaking
Applications
Communications & Networking, Sensing & Instrumentation, Industrial, Security, Automotive
Product Information
- :
- USB to RS232 Converter
- :
- 1Mbaud
- :
- USB Type A to Free End
- :
- FT232R
- :
- 1.8m
- :
- 5.9ft
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.96 (£38.35) | ( ) |
10+ | £30.84 (£37.01) | ( ) |
50+ | £29.30 (£35.16) | ( ) |
100+ | £27.05 (£32.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.