You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable, USB / RS422, Serial Converter, Wire-End -
USB-RS422-WE-1800-BT
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- USB-RS422-WE-1800-BT
- Order Code:
- SC10160
- Product Range
- -
- Technical Datasheet:
- USB-RS422-WE-1800-BT Datasheet
Product Overview
- Black cable and transparent USB connector
- 24AWG, 9 core cable
- Cable length of 1.8m (6feet)
- Diameter of 5mm
- EIA/TIA-422 communication interface with low power requirements
- Internal EEPROM with user writeable area
- FCC and CE compliant
- Maximum UART baud rate of 3Mbaud
- Support for FT232R FTDIChip-ID feature for improved security
- Operating temperature range from -40°C to 85°C
Applications
Communications & Networking, Industrial
Product Information
- :
- USB to RS422 Converter
- :
- 3Mbaud
- :
- Free / Stripped End
- :
- FT232R
- :
- 1.8m
- :
- 5.9ft
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.17 (£41.00) | ( ) |
5+ | £32.45 (£38.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.