You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sounder with Xenon Beacon - Orange / White - 

FL/SV/AL/W/D

FL/SV/AL/W/D - Sounder with Xenon Beacon - Orange / White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FULLEON FULLEON
Manufacturer Part No:
FL/SV/AL/W/D
Order Code:
SR07217
Product Range
-
Technical Datasheet:
FL/SV/AL/W/D   Datasheet
See all Technical Docs

Product Overview

The FL/SV/AL/W/D is a Flashni Sounder/Beacon with orange, white module lens. The flashni combines the features of roshni electronic sounder with a fully integrated xenon beacon. The result is an attractively designed unit suitable for installation in internal or external locations where a combination of high sound output and visual indication is required.
  • Compact design suitable for a wide range of locations
  • Single terminal block for ease of installation
  • Automatic sounder synchronisation
  • Volume control as standard
  • Reverse polarity protection
  • Deep base with 20mm conduit entry, sealed to IP65

Applications

Security, Audio

Product Information


:
-

:
24VDC

:
Orange, White

:
Flashing

:
2 Tone

:
IP65

:
101dB

:
93mm

:
121mm

:
-

:
-10°C

:
55°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

35 In stock Need more?

???PF_PDP_RSP_SUP???

£56.50 ( £67.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £56.50 (£67.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £54.50 (£65.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --