You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Half Mirror Ball with Motor, 300mm -
G007PB
- Manufacturer:
- FXLAB FXLAB
- Manufacturer Part No:
- G007PB
- Order Code:
- DP37316
- Product Range
- FXLABS - G007Px Series
- Also Known As:
- GTIN UPC EAN: 5021196835738
Product Range Selector (FXLABS - G007Px Series)
See all from this product rangeProduct Overview
- Turns through 360° thanks to the integral rotating motor
- A sparkle effect is projected on to surfaces within range when a spotlight is directed on mirrored surface
- Suitable for rooms or venues with lower ceilings where height presents an issue
- Integral bracket with two keys slots on either side allowing it to be permanently and safely fixed to any wall or ceiling
- Rotates at 2.5rpm
Product Information
- :
- FXLABS - G007Px Series
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.04 (£45.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.