You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ice Force CPU Cooler with 120mm aRGB Infinity Fan -
COGMXCPUICEFORCEBLK
New- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- COGMXCPUICEFORCEBLK
- Order Code:
- CS37975
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6931858779906
Product Overview
- High performance single-tower CPU cooler for demanding hardware
- Aluminium heatsink with four direct contact copper heat pipes that provide excellent heat dissipation
- Pre-fitted 120mm aRGB dual ring fan with PWM functionality
- Stunning infinity mirror LED ring effect on the fan
- Supports aRGB syncing with compatible motherboards, customise with 12 pre-set lighting effetcs
- Anti-vibration rubber pad reduces noise for quieter operation
- Hydraulic bearing motor for increased cooling capacity
- Suitable for handling high end Intel & AMD CPUs with up to 200W TDP
- Compatible with Intel Socket LGA115X / LGA1200 / LGA1366 / LGA1700
- Compatible with AMD Socket AM4 / AM5
- Fan Speed: 800-1600rpm ±10% (PWM)
- Max Air Flow: 44.35CFM
- Connections: 4-pin PWM power, 3-pin AURA LED
Contents
Cooler, mounting brackets, thermal paste and user guide
Product Information
- :
- -
- :
- 154mm
- :
- 120mm
- :
- 92mm
- :
- 44.35CFM
- :
- 31.21dBA
- :
- -
- :
- Aluminium
- :
- 6.06"
- :
- 4.72"
- :
- 3.62"
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.34 (£22.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.