You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin600 Dual Tower CPU Cooler with 120mm PWM Fans -
COGMXCPUTWIN600BLK
New- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- COGMXCPUTWIN600BLK
- Order Code:
- CS37979
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6931858779852
Product Overview
- Classic design dual-tower CPU cooler with high compatibility
- Premium aluminium heatsink with AGHP Technology and six pure copper heat pipes for effective heat transfer
- Dual 120mm fans with low-noise adaptors and PWM for automatic speed control
- Aerodynamic fan design with nine blades and narrow bezel frame that concentrates airflow
- Fluid dynamic bearings ensure smooth performance and longer lifespan
- Suitable for handling high end Intel & AMD CPUs with up to 220W TDP
- Compatible with Intel Socket LGA115X / LGA1700 / LGA20XX
- Compatible with AMD Socket AM4 / AM5
- Fan Speed: 800-2500rpm ±10% (PWM)
- 4-pin PWM power connector
Contents
Cooler, mounting brackets, thermal paste and user guide
Product Information
- :
- -
- :
- 157mm
- :
- 129mm
- :
- 136mm
- :
- 88.2CFM
- :
- 38.6dBA
- :
- -
- :
- Aluminium
- :
- 6.18"
- :
- 5.08"
- :
- 5.35"
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.98 (£35.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.