You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pulse 4-in-1 PC Gaming Bundle, Keyboard & Mouse Combo Set with Headset -
GMX-PULSE-4IN1
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX-PULSE-4IN1
- Order Code:
- CS37844
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492415066
Product Overview
- Gaming keyboard with rubber dome mechanism and dynamic RGB LED backlighting
- 119 Key UK layout with 13 multimedia functions
- High performance 7 button gaming mouse
- Adjustable resolution up to 3200dpi
- Breathable seven colour LED backlight
- USB interface for keyboard and mouse
- 5.1 Stereo gaming headset with 50mm drivers for immersive sound
- Comfortable headband and foam-cushioned ear pads
- Stylish built-in LED lighting (powered by USB)
- 2x 3.5mm Headset audio connection (audio & mic.)
- Cloth mousemat designed for smooth and accurate mouse control
- Rubberised anti-slip base for complete stability
- Mousemat dimensions (HxWxD): 3x300x250mm
- Plug & play installation, everything is ready to use straight from the box
Contents
Headset, keyboard, mouse and mousemat
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.99 (£28.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.