You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Razor Extreme 12cm aRGB LED Cooling Fan -
GMXRAZOREXTREME
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMXRAZOREXTREME
- Order Code:
- CS35055
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492408822
Product Overview
- 11 Semi-transparent fan blades provide effective cooling and air circulation
- Dual-ring LED design with aRGB inner ring for stunning lighting effects
- Compatible with AURA Sync & Mystic Light RGB lighting systems
- Hydro bearing and anti-vibration mounting reduce fan noise
- Connectors: 3-pin (addressable) AURA, 3-pin (addressable) AURA male Link, 3-pin power
- PWM fan control with speeds from 500 to 1200rpm
- Max Air flow: 60CFM
- Max Noise level: 26dBA
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.25 (£9.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























