You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GP-Series 650W White PSU, 80+ Bronze - 

GP-650-WHT

GP-650-WHT - GP-Series 650W White PSU, 80+ Bronze
GP-650-WHT - GP-Series 650W White PSU, 80+ Bronze
GP-650-WHT - GP-Series 650W White PSU, 80+ Bronze
GP-650-WHT - GP-Series 650W White PSU, 80+ Bronze
GP-650-WHT - GP-Series 650W White PSU, 80+ Bronze
GP-650-WHT - GP-Series 650W White PSU, 80+ Bronze
GP-650-WHT - GP-Series 650W White PSU, 80+ Bronze
GP-650-WHT - GP-Series 650W White PSU, 80+ Bronze
GP-650-WHT - GP-Series 650W White PSU, 80+ Bronze

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GAMEMAX GAMEMAX
Manufacturer Part No:
GP-650-WHT
Order Code:
CS36463
Product Range
Gamemax GP-Series PSUs
Also Known As:
GTIN UPC EAN: 6931858724012

Product Range Selector (Gamemax GP-Series PSUs)

See all from this product range

Product Overview

The GP-Series power supplies from Gamemax are designed to provide continuous stable power at full capacity. Built using high quality components and featuring 80+ Bronze certification, the PSU is an excellent choice for upgrading your home or office computer.
  • 80 Plus Bronze certified, providing up to 85% efficiency or higher
  • Outputs: 5x SATA, 3x 4-pin Molex, 2x 6+2-pin PCI-Express
  • Main 20+4-pin motherboard and dual 4+4-pin 12V power connectors
  • Stylish white finish that is perfect for gaming chassis to highlight aRGB lighting
  • Ultra silent 140mm cooling fan with smart thermal control
  • Single +12V rail for high compatibility and high current output
  • Comprehensive protection system to prevent hardware damage
  • 2 Year manufacturer warranty

Contents

PSU, cable ties, screws and user guide

Product Information


:
ITE

:
10Outputs

:
650W

:
3.3V

:
18A

:
5V

:
18A

:
12V

:
44A

:
-12V

:
500mA

:
100V AC to 240V AC

:
Fixed

:
Gamemax GP-Series PSUs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6931858724012

15 In stock Need more?

???PF_PDP_RSP_SUP???

£41.43 ( £49.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.43 (£49.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --