You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RGB-1050 Pro 1050W Modular aRGB PSU, 80+ Gold -
RGB-1050PRO
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- RGB-1050PRO
- Order Code:
- CS36235
- Product Range
- Gamemax Pro Modular aRGB PSU
- Also Known As:
- GTIN UPC EAN: 6931858766081
Product Range Selector (Gamemax Pro Modular aRGB PSU)
See all from this product rangeProduct Overview
- 80 Plus Gold certified with 90% or higher efficiency
- Outputs: 10x SATA, 3x 4-pin Molex, 5x 6+2-pin PCI-Ex, 1x FDD
- 20+4-pin motherboard and 2x 4+4-pin 12V connectors, ideal for high-end chassis
- Fully modular connector design, use only the cables you need
- 9 Blade fan with fluid dynamic bearing and smart RPM control for silent cooling
- aRGB Fan illumination with 25 manual colour modes
- aRGB Effects can be synced through the motherboard using 3-pin header
- Honeycomb ventilation design for optimal heat dissipation
- Single +12V output and Active PFC
- Multiple safety systems to protect hardware: OVP/OCP/OPP/SCP/UVP/OTP
Product Information
- :
- ITE
- :
- 19Outputs
- :
- 1050W
- :
- 3.3VDC
- :
- 25A
- :
- 5VDC
- :
- 25A
- :
- 12VDC
- :
- 82A
- :
- -12V
- :
- 500mA
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- Gamemax Pro Modular aRGB PSU
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £88.99 (£106.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























