You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Razer Rainbow 12cm ARGB LED Dual Ring Cooling Fan -
SLIM-ARGB KAB-03A
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- SLIM-ARGB KAB-03A
- Order Code:
- CS33182
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492408143
Product Overview
- Unique design with a specially moulded blade and slim, dual ring LEDs
- Includes 3-pin AURA connector; provides almost unlimited lighting options when used with a compatible motherboard
- Also compatible with MSi Mystic Light & Gigabyte RGB Fusion (adaptor cable not included)
- Optional Control Hub can be used for manual control of the RGB lighting
- Anti-vibration mounting pads provide extra protection and ensure reduced noise
- PWM controlled fan speed from 500 to 1200rpm ±10%
- Air flow: 60CFM
- Noise level: 26dBA
- Powered by 3-pin power or Molex connection
Product Information
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.29 (£9.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























