You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pop-Up Garden Tidy Refuse Bag -
34581
- Manufacturer:
- GARDMAN GARDMAN
- Manufacturer Part No:
- 34581
- Order Code:
- SI19595
- Product Range
- Gardman - Garden Tidy Bags
- Also Known As:
- GTIN UPC EAN: 5024160345813
Product Range Selector (Gardman - Garden Tidy Bags)
See all from this product rangeProduct Overview
- The pop-up tidy functions by automatically standing up with the spring steel frame
- Collect garden waste into the bag
- To fold the bag back down after use make sure the bag is empty and fold away by pushing the bag down to the ground to store away
- Features strong carry handles
- Made from durable polyester with a spring steel frame
- Height x Diameter: 600mm x 450mm
Product Information
- :
- Polyester (PET)
- :
- -
- :
- 600mm
- :
- 450mm
- :
- -
- :
- 23.62"
- :
- 17.71"
- :
- -
- :
- Gardman - Garden Tidy Bags
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.34 (£13.61) | ( ) |
3+ | £10.15 (£12.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.