You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19mm Green Garden & Plant Mesh, 5m x 0.5m -
70000
- Manufacturer:
- GARDMAN GARDMAN
- Manufacturer Part No:
- 70000
- Order Code:
- SI19547
- Product Range
- Gardman - Garden & Plant Mesh
- Also Known As:
- GTIN UPC EAN: 5024160700001
Product Range Selector (Gardman - Garden & Plant Mesh)
See all from this product rangeProduct Overview
- Great for supporting loose climbing flowers, broad beans or high crops
- For general mesh and fencing applications
- Lightweight yet tough mesh for a variety of garden tasks
- 19mm² Mesh for keeping small mammals out of an area
- Five year guarantee
- Length x Width: 5m x 0.5m
Product Information
- :
- Plastic
- :
- Green
- :
- 5m
- :
- 500mm
- :
- -
- :
- Gardman - Garden & Plant Mesh
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.79 (£11.75) | ( ) |
3+ | £8.78 (£10.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.