You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automatic Greenhouse Vent Opener -
8870
- Manufacturer:
- GARDMAN GARDMAN
- Manufacturer Part No:
- 8870
- Order Code:
- SI19589
- Also Known As:
- GTIN UPC EAN: 5024160088703
Product Range Selector (Gardman - Greenhouse Accessories)
See all from this product rangeProduct Overview
- Solar powered
- For use with 6′ x 6′ (182cm x 182cm) or larger greenhouses
- Comes complete with fittings
- Place vent opener to a greenhouse window inside using the fittings provided
Product Information
- :
- Gardman - Greenhouse Accessories
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.52 (£28.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.