You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini High Dome Propagator, 3 Piece Set -
G85X3
- Manufacturer:
- GARLAND GARLAND
- Manufacturer Part No:
- G85X3
- Order Code:
- SI19931
- Product Range
- Garland - Propagators
- Also Known As:
- GTIN UPC EAN: 5031670003096
Product Range Selector (Garland - Propagators)
See all from this product rangeProduct Overview
- Ideally sized for the windowsill and perfect for growing numerous seed varieties, each in their own micro climate
- The base tray features unique 2 tier drainage cell holes drainage holes while the cover features an easy to adjust 'dial' ventilator
- Creates perfect growing conditions for seeds, kitchen herbs and small cuttings
- Generous 5cm planting depth
- Injection moulded for added product life
- Made from 100% recycled plastic
- Size (HxWxL): 12.5cm x 10cm x 17cm
Product Information
- :
- Garland - Propagators
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 3 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.04 (£9.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.