You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Professional Seed & Cutting Tray (40x 6cm Pots) - 

W0050

W0050 - Professional Seed & Cutting Tray (40x 6cm Pots)
W0050 - Professional Seed & Cutting Tray (40x 6cm Pots)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GARLAND GARLAND
Manufacturer Part No:
W0050
Order Code:
SI19950
Product Range
Garland - Seed Trays
Also Known As:
GTIN UPC EAN: 5031670500502

Product Range Selector (Garland - Seed Trays)

See all from this product range

Product Overview

  • Tray contains 40x 6cm pots
  • Made from recycled and recyclable plastic
  • Grow healthy plants from seed in your home or greenhouse
  • Suitable for striking cuttings
  • Grow like the professionals
  • Size (HxWxL): 5.5cm x 31.5cm x 52.5cm

Product Information


:
Garland - Seed Trays

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5031670500502

12 In stock Need more?

???PF_PDP_RSP_SUP???

£7.01 ( £8.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.01 (£8.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --