You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inspire+ A3 Laminator, Black -
4402076
- Manufacturer:
- GBC GBC
- Manufacturer Part No:
- 4402076
- Order Code:
- OE08191
- Product Range
- GBC Inspire+ Laminators
- Also Known As:
- GTIN UPC EAN: 5028252502726
Product Range Selector (GBC Inspire+ Laminators)
See all from this product rangeProduct Overview
- Laminates from ID card up to A3 size
- Ready to use in approx. 4 minutes
- Intuitive one-step operation
- Suitable for 2x 75 to 2x 125 micron laminating pouches
- Laminates up to 25cm per minute (approx. 8 pouches in 10 minutes)
- Cold setting for self adhesive cold seal pouches to protect heat-sensitive content
- Jam release lever to manually remove misfed or jammed pouches
- Comes with starter pack of A4 laminating pouches
- Dimensions (HxWxD): 60x445x140mm
- 1 Year manufacturer warranty
Product Information
- :
- GBC Inspire+ Laminators
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.56 (£46.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.