You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" Hex ESD Torque Screwdriver, 0.5Nm - 4.5Nm -
ESD 450 FH
- Manufacturer:
- GEDORE GEDORE
- Manufacturer Part No:
- ESD 450 FH
- Order Code:
- TL21671
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0701698907298
- Technical Datasheet:
- ESD 450 FH Datasheet
Product Overview
- Ideal for safe electronic component assembly, EPA compliant
- Designed and manufactured to exceed the requirements of ISO 6789:2003
- Accuracy of ±6% of setting
- ISO 6789:2003 classification 2F
- 1/4inch drive size
- 0.5N.m to 4.5N.m (ISO), 4.5lbf.in to 40lbf.in (imperial) calibrated range
- Length is 140mm and weight is 230g
- Comes with T-bars as standard to assist with higher torque
Footnotes
Warnings
Product Information
- :
- Screwdriver
- :
- 4.5in-lb to 40in-lb
- :
- 0.5N-m to 4.5N-m
- :
- 6.35mm
- :
- 0.25"
- :
- 140mm
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £96.05 (£115.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























