You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slim External CD / DVD Writer, Black - 

DVD-USB-04

DVD-USB-04 - Slim External CD / DVD Writer, Black
DVD-USB-04 - Slim External CD / DVD Writer, Black
DVD-USB-04 - Slim External CD / DVD Writer, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEMBIRD GEMBIRD
Manufacturer Part No:
DVD-USB-04
Order Code:
CS37131
Product Range
-
Also Known As:
GTIN UPC EAN: 8716309125871
Technical Datasheet:
DVD-USB-04   Datasheet
See all Technical Docs

Product Overview

The DVD-USB-04 from Gembird is a slimline external CD/DVD writer with USB connection, ideal for use with laptops and notebooks. Easily archive large files and multimedia content to CDs and DVDs. Smart design ensures rapid burning and silent operation.
  • Maximum DVD speed: 8x Read/Write
  • Maximum CD speed: 24x Read/Write
  • Supports Dual Layer media
  • Silent Play technology controls disk read speed to reduce operational noise
  • Plug & play USB 2.0 interface
  • Requires two free USB ports (1x data / 1x power)
  • Supports Windows 10/11
  • Dimensions (HxWxD): 18x138x136mm

Contents

Drive, USB leads and user guide

Product Information


:
External

:
DL DVD±RW

:
USB 2.0

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8716309125871

41 In stock Need more?

???PF_PDP_RSP_SUP???

£19.89 ( £23.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.89 (£23.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --