You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5000mAh Power Bank Charger, Black -
PB05-02
- Manufacturer:
- GEMBIRD GEMBIRD
- Manufacturer Part No:
- PB05-02
- Order Code:
- BT07270
- Also Known As:
- GTIN UPC EAN: 8716309124300
- Technical Datasheet:
- PB05-02 Datasheet
Product Overview
- Dual USB-A outputs, up to 2A/10W max
- Micro USB & USB-C inputs, up to 2A
- Li-Polymer battery with 5000mAh capacity
- LED battery status indicator
- Recharging time approx. 2.5 hours
- Supplied with micro USB cable
- Dimensions (HxWxD): 14x64x92mm
Contents
Power bank charger, micro USB cable and user guide
Product Information
- :
- 5000mAh
- :
- 2 Ports
- :
- 2A
- :
- 92mm
- :
- 14mm
- :
- 64mm
- :
- -
Technical Documents (2)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.99 (£10.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.