You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500W Active 8" Bluetooth PA Speaker System -
AS-2108BT
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- AS-2108BT
- Order Code:
- LS06086
- Also Known As:
- GTIN UPC EAN: 0747705007629
Product Overview
- Integrated MP3 player with connections for USB, SD, and Bluetooth® with TWS Link for True Wireless Stereo pairing. Built-in FM Radio with internal antenna
- Professional grade high power active loudspeaker built to perform in any environment
- 8" Low-frequency woofer with 1" high-temperature voice coil and piezo high-frequency compression driver
- 500W Peak Class-D amplification drives the speakers with ultra-clean power
- Wide dispersion horn driver for crisp highs, coupled with forward firing bass reflex ports for optimal sound
- Durable lightweight impact resistant cabinet with handle for easy transport
- On-board master equaliser for complete sound control
- On-board two-channel mixer with individual gains
- Two microphone inputs: XLR or 1/4"
- Two guitar inputs: 1/4"
- Three line inputs: XLR, RCA, or 1/8"
- Balanced XLR mix output
- Impedance: 4 ohms
- Frequency response: 60Hz to 20KHz
- Clip LED Alert
- Bluetooth® Streaming with TWS (True Wireless Stereo) Linking
- Master Equalisation Adjustment for customisable sound
- Wireless Remote Control included
Product Information
- :
- 60Hz
- :
- 20kHz
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 12/08/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 12/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.17 (£119.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.