You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1500W Active 12" Bluetooth PA Speaker System - 

AS-2112BT

AS-2112BT - 1500W Active 12" Bluetooth PA Speaker System
AS-2112BT - 1500W Active 12" Bluetooth PA Speaker System
AS-2112BT - 1500W Active 12" Bluetooth PA Speaker System
AS-2112BT - 1500W Active 12" Bluetooth PA Speaker System
AS-2112BT - 1500W Active 12" Bluetooth PA Speaker System
AS-2112BT - 1500W Active 12" Bluetooth PA Speaker System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEMINI GEMINI
Manufacturer Part No:
AS-2112BT
Order Code:
LS06088
Also Known As:
GTIN UPC EAN: 0747705007667

Product Overview

This lightweight, ultra-efficient powered Bluetooth® speaker is designed for optimal performance, no matter where you take it. The Gemini AS-2112BT is a 2-way full-range PA speaker with room-filling sound in a compact durable enclosure. Its 12” low-frequency driver with 2” voice coil and pure titanium 1” high-frequency compression driver provide the perfect combination of deep low and crystal-clear high frequencies. With so much power under the hood in a compact package, it's perfect for any occasion at a price that Gemini is proud to say can't be beaten. Built-in Media Player allows for Bluetooth® streaming and MP3/WAV playback via USB and SD card as well as FM Radio.
  • Integrated MP3 player with connections for USB, SD, and Bluetooth® with TWS Link for True Wireless Stereo pairing. Built-in FM Radio with internal antenna
  • Professional grade high power active loudspeaker built to perform in any environment
  • 12" Low-frequency woofer with 1" high-temperature voice coil and piezo high-frequency compression driver
  • 1500W Peak Class-D amplification drives the speakers with ultra-clean power
  • Wide dispersion horn driver for crisp highs, coupled with forward firing bass reflex ports for optimal sound
  • Durable lightweight impact resistant cabinet with handle for easy transport
  • On-board master equaliser for complete sound control
  • On-board two-channel mixer with individual gains
  • Two microphone inputs: XLR or 1/4"
  • Two guitar inputs: 1/4"
  • Three line inputs: XLR, RCA, or 1/8"
  • Balanced XLR mix output
  • Impedance: 4 ohms
  • Frequency response: 45Hz to 20KHz
  • Clip LED Alert
  • Bluetooth® Streaming with TWS (True Wireless Stereo) Linking
  • Master Equalisation Adjustment for customisable sound
  • Wireless Remote Control included

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0747705007667

3 In stock Need more?

???PF_PDP_RSP_SUP???

£115.83 ( £139.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £115.83 (£139.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --