You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2000W 15" Active Multi LED Bluetooth Loudspeaker -
AS-2115BT-LT
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- AS-2115BT-LT
- Order Code:
- LS06091
- Product Range
- AS-2115BT Series
- Also Known As:
- GTIN UPC EAN: 0747705007704
Product Range Selector (AS-2115BT Series)
See all from this product rangeProduct Overview
- Vibrant beat-synced full color LED woofer light array with On/Off switch
- Integrated MP3 player with connections for USB, SD, and Bluetooth® with TWS Link for True Wireless Stereo pairing. Built-in FM Radio with internal antenna
- Professional grade 2-Way high power active loudspeaker built to perform in any environment
- 15" Low frequency woofer with 2" high-temperature voice coil and piezo high frequency compression driver allow for huge bass and crystal clear highs
- 2000W peak class-AB amplification drives the speakers with ultra-clean power
- Wide dispersion horn driver for crisp highs, coupled with forward firing bass reflex ports for optimal sound
- Durable lightweight impact resistant cabinet with top and side handles for easy transport
- Onboard master equalizer for complete sound control
- Two-channel mixer with individual gains
- Two microphone inputs: XLR or 1/4"
- Two guitar inputs: 1/4"
- Three line inputs: XLR, RCA, or 1/8"
- XLR mix output
- Impedance 4 ohms
- Frequency response: 40Hz-20KHz
- Clip LED Alert
- Bluetooth® Streaming with TWS (True Wireless Stereo) Linking
- Master Equalization Adjustment for customizable sound
- Fly Points and Stand Mount allow for optimal sound dispersion
Footnotes
Product Information
- :
- AS-2115BT Series
- :
- UK Type G
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.83 (£199.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.