You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active Bluetooth Loudspeaker, 15", 2kW -
AS-2115BT
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- AS-2115BT
- Order Code:
- LS05961
- Product Range
- Gemini - AS Series
Product Range Selector (Gemini - AS Series)
See all from this product rangeProduct Overview
- 2kW Class AB amplifier provides powerful, room-filling sound in a lightweight package
- Get perfect playback with a linear frequency response between 40Hz-20kHz
- 15" low-frequency woofer and 2" piezo high-frequency compression driver
- Features two input channels with separate gain controls
- Switchable Line/Mic. XLR and 1/4" inputs plus RCA and 1/8" AUX in
- Master high/low equalization controls allow you to dial the perfect sound
- XLR mix output allows for connecting to additional speakers
- Can withstand the harshest of show environments with the unit being housed in an ABS, impact-resistant, nylon fibre cabinet
- Utilises a clip-led alert designed to prevent overheating
- Stream audio from any Bluetooth enabled device - phone, tablet, or laptop
- TWS Link allows for stereo pairing with a second AS series Bluetooth speaker
- Features ergonomic handles for easy carrying
- Flyable and stand-mountable, allowing you to get the most out of the unit (stand not supplied)
Product Information
- :
- -
- :
- -
- :
- 686mm
- :
- -
- :
- -
- :
- Gemini - AS Series
- :
- UK Type G
Technical Documents (1)
Available for back order
Deliveries start from 21/06/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 21/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.83 (£199.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.