You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-LED Bluetooth Loudspeaker, 15", 2kW -
AS-215BLU-LT
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- AS-215BLU-LT
- Order Code:
- LS05962
- Product Range
- Gemini - AS Series
Product Range Selector (Gemini - AS Series)
See all from this product rangeProduct Overview
- Get crisp, concert quality sound with dual 15, bi-amped, AB class system
- Impedance at 4Ω, and linear frequency response between 50Hz-20kHz for an unmatched level of quality
- Also includes a vibrant and perfectly synced LED light array for increased atmoshpere
- Gives a rich sound over various music media platforms with the use of a pure titanium 1 HF compression drivers
- Wide dispersion horn with forward-firing bass reflex ports
- Features integrated MP3, USB, SD, and Bluetooth capabilities for virtually limitless music options
- Two input channels with separate gain controls, mic. and line XLR, 1/4, 1/8, RCA inputs, mix output, and high/low equalisation controls
- Gives you essentially limitless control over your music
- Rugged enough to withstand the harshest of show environments with the unit housed in an ABS impact-resistant nylon fibre cabinet
- Features top and side handles for easy carrying
- Speaker is both flyable and stand mountable, allowing you to get the most out of the unit (stand not supplied)
- Also utilises a clip LED alert designed to prevent overheating
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Gemini - AS Series
- :
- UK Type G
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £207.50 (£249.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.