You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DJ CD Media Player with USB, 19" - 

CDX-2250I

CDX-2250I - DJ CD Media Player with USB, 19"
CDX-2250I - DJ CD Media Player with USB, 19"
CDX-2250I - DJ CD Media Player with USB, 19"
CDX-2250I - DJ CD Media Player with USB, 19"
CDX-2250I - DJ CD Media Player with USB, 19"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEMINI GEMINI
Manufacturer Part No:
CDX-2250I
Order Code:
DP37344
Product Range
-
Also Known As:
GTIN UPC EAN: 0747705004543

Product Overview

Multi-application, user-friendly media player for your DJ rack. Occupying just four units of rack space (2x 2U). The CDX-2250i offers playback capabilities for audio CDs, CD-Rs and MP3-CDs across two decks as well as USB input for USB storage devices. Fully loaded control surface offers maximum control over your music. This unit is so versatile that a bar or restaurant owner can just set a playlist, press play and not worry about having to control the unit. Packed with intuitive features, this is the perfect CD player for permanent installation or road use.
  • Audio CD, CD-R and MP3-CD compatible
  • USB input for USB storage devices give you limitless options for your music sources
  • Single and continuous play modes
  • One seamless loop per side with reloop
  • Pitch blend via jog wheel or buttons
  • Three-mode time selection
  • Frame accurate search
  • Rubber jog wheels with finger grips
  • Large, blue-backlit LCD display
  • Variable pitch control with a +/- 4, 8 and 12% range
  • +10 track button for quick navigation
  • Fully programmable with a built-in repeat function
  • Anti-shock system using RAM buffer memory and two selectable jog modes: search and pitch bend, instant-start and cue with
  • Preview for added control over your media

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0747705004543

3 In stock Need more?

???PF_PDP_RSP_SUP???

£284.15 ( £340.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £284.15 (£340.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £262.73 (£315.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --