You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active and Passive Pair of 4" Waterproof Mountable Outdoor Bluetooth Speakers -
GHSI-W400BT-WHT
New- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- GHSI-W400BT-WHT
- Order Code:
- LS06488
- Product Range
- GHSI-W Series
Product Range Selector (GHSI-W Series)
See all from this product rangeProduct Overview
- Built to brave the elements, boasting an IP44 rating, ensuring protection from water and dust. Install in your outdoor space with confidence
- Consists of a powerful active master speaker and a passive slave speaker, linked by a robust speaker wire connection. Only the master speaker requires power
- Enjoy the freedom of wireless connectivity with both Bluetooth and a handy wireless remote
- Connect effortlessly via Bluetooth or use the new 1/8" Aux input. It's the best of both worlds, offering flexibility for any occasion
- Delivers powerful, rich audio that fills your outdoor space, all within a sleek and compact package
- Active / Passive Speaker Pair for full range Stereo experience
- Easy Bluetooth® Pairing with LED status indicator
- 1/8” Aux input
- Waterproof rating: IP44
- Power Adapter with 3 meter (9.84 feet) extension cord
- Sensitivity: 89±3dB 1.0W/1m
- Adjustable Wall Mount Brackets
- Remote Control included
- Amplifier Type (CLASS): D
- LF Driver Size: 2x 4”
- HF Drivers Size: 2x 0.5”
- Total Power (PEAK): 100W
- Inputs: 1/8” Aux
- Outputs: 1/8" Aux
- Bluetooth: BT4.1 – Range
25 Feet - Frequency Response: 75Hz to 20kHz
Product Information
- :
- 230V
- :
- 75Hz
- :
- 20kHz
- :
- 220mm
- :
- 150mm
- :
- 170mm
- :
- GHSI-W Series
- :
- UK Type G
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.99 (£179.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.