You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Active and Passive Pair of 6.5" Waterproof Mountable Outdoor Bluetooth Speakers - 

GHSI-W650BT-WHT

New
GHSI-W650BT-WHT - Active and Passive Pair of 6.5" Waterproof Mountable Outdoor Bluetooth Speakers
GHSI-W650BT-WHT - Active and Passive Pair of 6.5" Waterproof Mountable Outdoor Bluetooth Speakers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEMINI GEMINI
Manufacturer Part No:
GHSI-W650BT-WHT
Order Code:
LS06490
Product Range
GHSI-W Series

Product Range Selector (GHSI-W Series)

See all from this product range

Product Overview

Are you ready to elevate your outdoor audio experience to the next level? Gemini's GHSI Series of outdoor mountable speakers are designed to bring premium sound quality and convenience to your backyard, patio, or even your boat. With an 1/8" Aux input in addition to Bluetooth® connectivity, you have two ways to enjoy your music outdoors. Gemini’s GHSI-W650BT-PR features a 6.5” woofer and 1” tweeter for superior outdoor audio across the frequency spectrum. Whether you're setting the mood in your backyard, hosting an event on your patio, or rocking out on your boat, these speakers have got you covered. Their IP44 waterproof rating ensures they can withstand the elements, so you can leave them outside without worry. The adjustable mounting brackets make installation a breeze while optimizing sound dispersion. Connect effortlessly via Bluetooth or the 1/8" Aux input, and take control with the included wireless remote. Use the 1/8” Aux output to expand your system, allowing you to daisy chain several units together! These speakers are expertly tuned for outdoor use, delivering immense sound from a compact package. Available in classic White or Black, they'll seamlessly blend into your outdoor setup.
  • Built to brave the elements, boasting an IP44 rating, ensuring protection from water and dust. Install in your outdoor space with confidence
  • Consists of a powerful active master speaker and a passive slave speaker, linked by a robust speaker wire connection. Only the master speaker requires power
  • Enjoy the freedom of wireless connectivity with both Bluetooth and a handy wireless remote
  • Connect effortlessly via Bluetooth or use the new 1/8" Aux input. It's the best of both worlds, offering flexibility for any occasion
  • Delivers powerful, rich audio that fills your outdoor space, all within a sleek and compact package
  • Each speaker features a 6.5” low-frequency woofer and a 1” tweeter powered by a specially tuned bi-amplifier
  • Active / Passive Speaker Pair for full range Stereo experience
  • Easy Bluetooth® Pairing with LED status indicator
  • 1/8” Aux input
  • Waterproof rating: IP44
  • Power Adapter with 3 meter (9.84 feet) extension cord
  • Sensitivity: 89±3dB 1.0W/1m
  • Adjustable Wall Mount Brackets
  • Remote Control included
  • Amplifier Type (CLASS): D
  • LF Driver Size: 2x 6.5”
  • HF Drivers Size: 2x 1”
  • Total Power (PEAK): 300W
  • Inputs: 1/8” Aux
  • Outputs: 1/8" Aux
  • Bluetooth: BT4.1 – Range 25 Feet
  • Frequency Response: 45Hz to 20kHz
  • Enclosure Material: ABS Cabinet / Aluminum Grill

Product Information


:
230V

:
45Hz

:
20kHz

:
295mm

:
190mm

:
215mm

:
GHSI-W Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£183.32 ( £219.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £183.32 (£219.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --