You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Party System, 28", 1kW -
GLS-880
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- GLS-880
- Order Code:
- LS05960
- Product Range
- Gemini - GLS Series
Product Range Selector (Gemini - GLS Series)
See all from this product rangeProduct Overview
- Provides hours of entertainment, packing huge clear sound into a super-portable speaker
- Dazzle partygoers with four modes of multi-colour, RGB lighting effects, built into the front of the speaker
- Dual woofers plus a 1” high-frequency tweeter produces ultra-smooth, low-end bass and crystal-clear high-end treble
- Dedicated inputs for guitar and the included microphone, in addition to AUX input and Bluetooth connectivity
- Whatever your sound source, the GLS-880 will have the connections you need
- 16 hours of battery life and an included remote control (requires 2x AAA batteries, not supplied)
- Take the GLS-880 anywhere high-quality sound and lighting are needed
Product Information
- :
- -
- :
- -
- :
- 715mm
- :
- 300mm
- :
- 280mm
- :
- Gemini - GLS Series
- :
- UK Type G
Technical Documents (1)
Available for back order
Deliveries start from 01/07/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 01/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £140.83 (£169.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.